Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE-SEAL
Manufacturer Part No031-1267-000
Newark Part No.94B6171
Your Part Number
Technical Datasheet
362 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.430 |
| 50+ | $2.160 |
| 100+ | $1.950 |
| 250+ | $1.770 |
| 500+ | $1.630 |
| 1000+ | $1.500 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No031-1267-000
Newark Part No.94B6171
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSure-Seal Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Sure-Seal Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate