Print Page
AA-AS32157
2 x 15 Watt Audio Amplifier Board - Trip
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AS32157Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.780 |
Price for:Each
Minimum: 1
Multiple: 1
$38.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AS32157Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1835
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 X 15 Watt Amplifier - Tripath T-Amp Class D Audio This Tripath-powered 15 watt stereo amplifier from Sure is great for computer or bookshelf systems. The all-in-one design includes a digital volume control for precise adjustment.
- Power output - 2 x 15W@4Ohms
- Frequency response - 20Hz-20kHz
- Efficiency - 85%
- Recommended power supply - 12VDC@3A ()
- Dimensions - 6.4inches X 2.9inches X 1.9inches
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate