Print Page
AA-AB41134
Stereo Volume Control Board
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB41134
Newark Part No.53Y1839
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAudio
Application Sub TypeStereo Audio Volume Control
Kit ContentsStereo Volume Control Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital Audio Volume Control Board - Starter Looking for a basic volume control for your custom audio setup? This volume control board kit is plug-and-play compatible with Sure Class-D audio amplifiers. Includes control board, cable, and encoder knob module for easy integration into your custom enclosure. 3.5mm and RCA inputs and outputs make connections easy. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Single-end audio signal output
- External power and signal connectors
- Dimensions - 3" X 2"
- Inputs - 3.5mm and RCA
- Outputs - 3.5mm and RCA line-out
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
Stereo Volume Control Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Stereo Audio Volume Control
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate