Print Page
AA-AB33182
4 x 100 Watt Audio Amplifier Board - Tripath T-AMP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB33182Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53Y1833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.930 |
| 5+ | $67.060 |
| 10+ | $65.080 |
| 25+ | $62.090 |
| 50+ | $57.990 |
| 100+ | $54.000 |
| 250+ | $50.430 |
Price for:Each
Minimum: 1
Multiple: 1
$70.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB33182Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53Y1833
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsAudio Amplifier Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
4 X 100 Watt Amplifier Board - Tripath T-Amp Class-D Audio This impressive amplifier is not only efficient and powerful, but has fantastic sound quality, thanks to its Tripath chip. It features 4 channels of 100 watt Class-D power, that is completely at your disposal. A large heatsink and quiet fan keep everything running cool. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Power output: 4 x 100W @ 4Ohm
- Frequency response: 20Hz ~ 20kHz
- Efficiency: 88%
- THD @ 4 Ohm 1W 1KHz: 0.027%
- SNR 89W @ 4 Ohm THD 1%: 77.78dB
- Dimensions: 6" X 4.5" X 1.3"
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Amplifier
Kit Contents
Audio Amplifier Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate