Print Page
AA-AB32971
Audio Amplifier Board, 2 x 100 Watt, Class D, Tripath T-AMP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32971
Newark Part No.53Y1829
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.670 |
Price for:Each
Minimum: 1
Multiple: 1
$40.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32971
Newark Part No.53Y1829
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsAudio Amplifier Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 X 100 Watt Amplifier Board Tripath T-Amp Class D Audio This amplifier is designed with Class-D topology, but utilizes the audiophile-grade Tripath Class-T chip for fantastic sound quality. This amplifier includes a quiet running fan to keep things cool. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Power output: 2 x 100W @ 4Ohm
- Frequency response: 20Hz ~ 20kHz
- Efficiency: 91%
- THD @ 4Ohm 1W 1KHz: 0.0051%
- SNR 10W @ 4 Ohm THD 1%: 87.8dB
- Dimensions: 4.80" X 3.60" X 1.39"
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Amplifier
Kit Contents
Audio Amplifier Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate