New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  ND120

                                                                                                  Pressure Switch, 20 Inch-H2O

                                                                                                  SUPERIOR SENSORS
                                                                                                  SUPERIOR SENSORS ND120
                                                                                                  SUPERIOR SENSORS ND120
                                                                                                  SUPERIOR SENSORS ND120
                                                                                                  SUPERIOR SENSORS ND120
                                                                                                  SUPERIOR SENSORS ND120
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoND120
                                                                                                  Newark Part No.
                                                                                                  Re-Reel77AK7011
                                                                                                  Cut Tape77AK7011
                                                                                                  Product RangeND Series
                                                                                                  Also Known AsND120-SM02-M
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  33 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$31.91
                                                                                                  10+$28.94
                                                                                                  25+$25.05
                                                                                                  100+$23.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SUPERIOR SENSORS
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoND120
                                                                                                  Newark Part No.
                                                                                                  Re-Reel77AK7011
                                                                                                  Cut Tape77AK7011
                                                                                                  Product RangeND Series
                                                                                                  Also Known AsND120-SM02-M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Pressure Max20Inch-H2O
                                                                                                  Product RangeND Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ND120 is a ND series differential pressure sensor for industrial applications. Based on Superior’s NimbleSense™ architecture, ND series family extends operating temperature down to ‐20 and up to 85°C, while increasing pressures up to 5psi (345mBar). Additionally, ND utilizes company’s proprietary Multi‐Range™ technology to create industry’s widest dynamic range. It offers multiple pressure ranges in single package thus minimizing number of sensor variants required to support demanding functional requirements of various industrial market segments. It is ideal for wide variety of industrial applications from air curtains to aeronautics, from environmental chambers to eye surgery equipment and from UAVs to 3D printing. Constructed with high reliability plastic enclosure. It provides ideal combination of very high performance and reliability at extended temp ranges while ensuring customers have high volume, cost effective solution optimized for wide array of industrial requirements.

                                                                                                  • Highly integrated sensor with ADC and DSP
                                                                                                  • 16bit resolution (each selected range), exceptional zero stability, integrated 50/60Hz notch filter
                                                                                                  • 1-200Hz, selectable bandwidth filter, output data rate up to 444Hz
                                                                                                  • Very high accuracy +/‐ 0.05% of selected range, long term stability +/‐ 0.05% FSS
                                                                                                  • Silicon gel protection on psi rated models, temperature compensated range from ‐20°C to 85°C
                                                                                                  • Fully integrated compensation math, standard I2C and SPI interface
                                                                                                  • Supply voltage range from 2.8V to 3.5V, life cycle of 1M pressure cycles
                                                                                                  • Low pressure (inH2O ranges), ±1.0 to ±20 inH2O specified FS range extents
                                                                                                  • 500 inH2O common mode pressure, 40 inH2O proof pressure, 120 inH2O burst pressure
                                                                                                  • 1.0 to 200Hz BW corner frequency extent

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  20Inch-H2O

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  ND Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.