Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP50GBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06F006 |
| Product Range | RP50 Series |
| Your Part Number | |
| Technical Datasheet |
367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.080 |
| 5+ | $99.430 |
| 10+ | $97.440 |
| 25+ | $95.450 |
Price for:Each
Minimum: 1
Multiple: 1
$108.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP50GBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06F006 |
| Product Range | RP50 Series |
| Technical Datasheet | |
| Product Range | RP50 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Wire Wrap |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The RP50GB is a 50A black pin-type Test Receptacle with gold-plated brass contacts and nylon 6 insulation. The SUPERCON® receptacle has colour-matched nylon cap and body. All plastic parts of a receptacle are moulded through in the same colour to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection. Designed to provide safe, rapid and positive panel board connections.
- Simplified, quick to assemble
- Positive-Grip plug design
- Nylon plastic parts
- UL94V-2 Flammability rating for insulation material
- Accepts 10 to 6AWG wire size
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
| Product Range | RP50 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Gender | Receptacle |
|---|---|
| Current Rating | 50A |
| Contact Termination Type | Wire Wrap |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
