Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30WTN-1 PKGCopy
Newark Part No.96F1974
Product RangeBP30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.350 |
| 5+ | $26.710 |
| 10+ | $26.080 |
| 25+ | $25.440 |
| 50+ | $24.540 |
| 100+ | $23.770 |
| 250+ | $22.880 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30WTN-1 PKGCopy
Newark Part No.96F1974
Product RangeBP30 Series
Technical Datasheet
Product RangeBP30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
BP30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
