Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35F3008
Product RangeBP 30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.480 |
| 5+ | $33.560 |
| 10+ | $30.460 |
| 25+ | $28.090 |
| 50+ | $27.530 |
| 100+ | $26.970 |
| 250+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$36.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35F3008
Product RangeBP 30 Series
Technical Datasheet
Product RangeBP 30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BP30B is a 30A black Binding Post with gold-plated brass contact and standard hex-nut. The single assembly 5-way® binding post has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidently contacting current carrying parts.
- Corrosion-resistant
- 1000V Voltage rating
- 8-32 Stud size
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
BP 30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BP30B
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
