Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-2BR-B PKG
Newark Part No.35F3019
Product RangeBP30 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-2BR-B PKG
Newark Part No.35F3019
Product RangeBP30 Series
Technical Datasheet
Product RangeBP30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Red
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BP30-2BR-B PKG is a 30A black-red Binding Post with gold-plated brass contact and standard hex-nut. The double assembly 5-way® binding post are designed for faster, more accurate mounting on 19mm centers.
- Corrosion-resistant
- 1000V Voltage rating
- 8-32 Stud size
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
BP30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black, Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate