Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN126Copy
Newark Part No.79W057
Product RangePOWERSTAT 3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,393.440 |
| 5+ | $2,154.100 |
| 10+ | $2,034.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2,393.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN126Copy
Newark Part No.79W057
Product RangePOWERSTAT 3PN Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage120V
Output Current20A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product RangePOWERSTAT 3PN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
120VAC
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
120V
Constant Current Load
-
Transformer Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2018)
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
20A
Knob Rotation
CCW, CW
Product Range
POWERSTAT 3PN Series
Technical Docs (2)
Alternatives for 3PN126
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
