Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN117CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32M1448
Product RangePOWERSTAT 3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,334.890 |
| 2+ | $1,308.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,334.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN117CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32M1448
Product RangePOWERSTAT 3PN Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage120VAC
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage120VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load12A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product RangePOWERSTAT 3PN Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3PN117C is a POWERSTAT® Series 12A 120V single-phase Variable Transformer with knob rotation, motor drives and epoxy-coated POWERKOTE® coils for long life. This transformer provide continuously adjustable output voltage from utility line voltage and features movable brush-taps ride on commutators, rotation of brush by manual or motor-driven means delivers any voltage in the range between zero and line voltage, greater ratings/overload capacities and better resistance to fungus, salt spray and other contaminants.
Applications
Power Management
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
Output Voltage
120VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT 3PN Series
Input Voltage
120VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
120V
Constant Current Load
12A
Transformer Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 3PN117C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
