Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No246U-3
Newark Part No.92F2349
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,386.730 |
| 5+ | $10,841.260 |
| 10+ | $10,568.520 |
| 25+ | $10,023.050 |
| 50+ | $9,818.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11,386.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No246U-3
Newark Part No.92F2349
Product RangePOWERSTAT Series
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage280VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current45A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
240V
Construction Type
Open
Output Voltage
280VAC
Input Voltage
240V
Output Current
45A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Transformer Type
Manually Operated
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
