Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No216CTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2346
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,159.790 |
| 2+ | $1,136.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,159.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No216CTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2346
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240VAC
Construction TypeOpen
Output Voltage280VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current3.5A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
No. of Phases
Single Phase
Input Voltage
240V
Output Current
3.5A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
