Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No146TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2223
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,266.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4,266.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No146TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2223
Product RangePOWERSTAT Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load30A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
120VAC
Construction Type
Open
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Transformer Type
Manually Operated
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
30A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
