New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Transformers
                                                                                                    3. Variable Transformers
                                                                                                    Print Page

                                                                                                    1156D-3Y

                                                                                                    Variable, Manually Operated & Motor Driven, Open, Single Phase, 50Hz / 60Hz, 240V, 280V

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    SUPERIOR ELECTRIC 1156D-3Y
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part No1156D-3Y
                                                                                                    Newark Part No.94F6362
                                                                                                    Product RangePOWERSTAT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Product Information

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part No1156D-3Y
                                                                                                    Newark Part No.94F6362
                                                                                                    Product RangePOWERSTAT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transformer TypeManually Operated & Motor Driven
                                                                                                    Input Voltage240VAC
                                                                                                    Construction TypeOpen
                                                                                                    Output Voltage280VAC
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Input Voltage240V
                                                                                                    Output Voltage280V
                                                                                                    Output Current-
                                                                                                    Constant Current Load50A
                                                                                                    Knob RotationCCW, CW
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product RangePOWERSTAT Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 1156D-3Y is a 3-phase manually operated POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT Transformer feature POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.

                                                                                                    • 50/60Hz Operating frequency
                                                                                                    • Excellent regulation
                                                                                                    • High efficiency
                                                                                                    • Negligible waveform distortion
                                                                                                    • Precious metal plated commutator
                                                                                                    • Long life
                                                                                                    • Low operating torque
                                                                                                    • Linear output voltage
                                                                                                    • Smooth control

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Transformer Type

                                                                                                    Manually Operated & Motor Driven

                                                                                                    Construction Type

                                                                                                    Open

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Input Voltage

                                                                                                    240V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Knob Rotation

                                                                                                    CCW, CW

                                                                                                    Product Range

                                                                                                    POWERSTAT Series

                                                                                                    Input Voltage

                                                                                                    240VAC

                                                                                                    Output Voltage

                                                                                                    280VAC

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    Output Voltage

                                                                                                    280V

                                                                                                    Constant Current Load

                                                                                                    50A

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.