Print Page
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $28.340 |
| 10+ | $26.030 |
| 25+ | $24.280 |
| 50+ | $23.030 |
| 100+ | $22.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GN
Newark Part No.96M8306
Product RangePMB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM30.5CFM
Flow Rate - Metric0.85m³/min
Air Flow - m3/min0.85m³/min
Flow Rate - Imperial30.5CFM
Noise Rating55.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product RangePMB
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1297PYB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3600RPM Speed rating
- 8.6W Rated power
- 0.92"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
0.85m³/min
Flow Rate - Imperial
30.5CFM
Bearing Type
Ball Bearing
Power Rating
8.6W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
30.5CFM
Air Flow - m3/min
0.85m³/min
Noise Rating
55.8dBA
Power Connection Type
2 Lead Wires
Product Range
PMB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate