New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    PMB1275PNB1-AY.(2).GN

                                                                                                    DC BLOWER, 75X75X30MM, 12V

                                                                                                    SUNON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SUNON PMB1275PNB1-AY.(2).GN
                                                                                                    ManufacturerSUNON
                                                                                                    Manufacturer Part NoPMB1275PNB1-AY.(2).GN
                                                                                                    Newark Part No.96M8305
                                                                                                    Product RangePMB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SUNON
                                                                                                    ManufacturerSUNON
                                                                                                    Manufacturer Part NoPMB1275PNB1-AY.(2).GN
                                                                                                    Newark Part No.96M8305
                                                                                                    Product RangePMB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCompact
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size75mm
                                                                                                    External Depth30mm
                                                                                                    Flow Rate - Metric0.38m³/min
                                                                                                    Air Flow - CFM13.6CFM
                                                                                                    Flow Rate - Imperial13.6CFM
                                                                                                    Air Flow - m3/min0.38m³/min
                                                                                                    Noise Rating43.5dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating3.6W
                                                                                                    Product RangePMB
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The PMB1275PNB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.

                                                                                                    • 3400RPM Speed rating
                                                                                                    • 3.6W Rated power
                                                                                                    • 0.6"-H₂O Static pressure

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Compact

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    30mm

                                                                                                    Air Flow - CFM

                                                                                                    13.6CFM

                                                                                                    Air Flow - m3/min

                                                                                                    0.38m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    3.6W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    75mm

                                                                                                    Flow Rate - Metric

                                                                                                    0.38m³/min

                                                                                                    Flow Rate - Imperial

                                                                                                    13.6CFM

                                                                                                    Noise Rating

                                                                                                    43.5dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    PMB

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.