Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoPE60251B1-000U-A99Copy
Newark Part No.93AK6155
Product RangeDC Brushless P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $18.910 |
| 250+ | $17.940 |
Price for:Each
Minimum: 200
Multiple: 200
$3,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPE60251B1-000U-A99Copy
Newark Part No.93AK6155
Product RangeDC Brushless P Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating44dBA
Power Rating3.57W
Rated Speed6900rpm
Power Connection Type2 Lead Wires
Current Rating297mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless P Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
6900rpm
Current Rating
297mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
3.57W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
