Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoHA60151V4-1000U-A99
Newark Part No.93AK6146
Product RangeDC Brushless HA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $7.570 |
| 50+ | $7.400 |
| 100+ | $7.220 |
| 250+ | $7.090 |
Price for:Each
Minimum: 30
Multiple: 200
$227.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoHA60151V4-1000U-A99
Newark Part No.93AK6146
Product RangeDC Brushless HA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM12.7CFM
Noise Rating14.5dBA
Power Rating270mW
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating22mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless HA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
14.5dBA
Rated Speed
2200rpm
Current Rating
22mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
12.7CFM
Power Rating
270mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
