Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoGF80321B1-000U-AE9Copy
Newark Part No.93AK6141
Product RangeDC Brushless G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $41.220 |
| 60+ | $38.830 |
Price for:Each
Minimum: 30
Multiple: 30
$1,236.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoGF80321B1-000U-AE9Copy
Newark Part No.93AK6141
Product RangeDC Brushless G Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM59.4CFM
Noise Rating45.2dBA
Power Rating3.72W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP RatingIP68
Air Flow - m3/min-
Product RangeDC Brushless G Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45.2dBA
Rated Speed
4800rpm
Current Rating
310mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
59.4CFM
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
DC Brushless G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
