Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoGF60151B6-1E00U-AE9Copy
Newark Part No.93AK6139
Product RangeDC Brushless G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $21.500 |
| 50+ | $21.040 |
| 100+ | $20.580 |
Price for:Each
Minimum: 30
Multiple: 30
$645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoGF60151B6-1E00U-AE9Copy
Newark Part No.93AK6139
Product RangeDC Brushless G Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM21.3CFM
Noise Rating34.5dBA
Power Rating1.5W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP RatingIP68
Air Flow - m3/min-
Product RangeDC Brushless G Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34.5dBA
Rated Speed
4500rpm
Current Rating
125mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
21.3CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
DC Brushless G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
