Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoEEC0251B3-000U-A99
Newark Part No.93AK6120
Product RangeDC Brushless EE Series
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $13.670 |
| 50+ | $13.320 |
Price for:Each
Minimum: 30
Multiple: 40
$410.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0251B3-000U-A99
Newark Part No.93AK6120
Product RangeDC Brushless EE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating34dBA
Power Rating1.9W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating161mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless EE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
2200rpm
Current Rating
161mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
1.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless EE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate