Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27501B21C
Newark Part No.04H1980
Product RangeSouriau MIL-DTL-38999 Series I
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27501B21C
Newark Part No.04H1980
Product RangeSouriau MIL-DTL-38999 Series I
Technical Datasheet
Accessory TypeDust Cap
For Use WithMIL-C-38999 Series I Shell Size 21 Plugs
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MIL-DTL-38999 Series I
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-C-38999 Series I Shell Size 21 Plugs
Product Range
Souriau MIL-DTL-38999 Series I
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate