Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17AY-240
Newark Part No.24F1434
Product RangePM Series
Your Part Number
83 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.960 |
| 5+ | $166.700 |
| 10+ | $162.420 |
| 25+ | $153.870 |
| 50+ | $146.130 |
Price for:Each
Minimum: 1
Multiple: 1
$170.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17AY-240
Newark Part No.24F1434
Product RangePM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage240VAC
Contact Current35A
Product RangePM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance587ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PM-17AY-240 is an open style Power Relay with silver alloy contact, 4PDT contact configuration and screw terminals. The PM series relay is capable of 10A tungsten switching.
- Continuous duty coil
- 100mΩ at 6VDC Maximum initial contact resistance
- 1000MΩ at 500VAC Insulation resistance
- 40ms Maximum operate time
- 30ms Maximum release time
- 1500VRMS Across open contacts and 2000VRMS between mutually insulated point dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
35A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power
Contact Material
Silver Alloy
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
240VAC
Product Range
PM Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
587ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
