
Product Information
Product Overview
The A311XBXPR-120VAC is a Sequencing (Stepper) Relay with clear polycarbonate enclosure, DPDT silver alloy contacts. This 311-series relay features seismic qualified integral hold-down clip. latching single coil, plug-in with polycarbonate cover, continuous duty, socket mounting, quick-connect terminals and 540Ω coil resistance. Double pole contacts transfer when coil is de-energized. Dual cam movement allows contacts to operate together or separately. Works equally well with application of continuous voltage to coil or energy saving impulse. No continuous voltage required for memory.
- 4.9VA Coil power
- 1500Vrms Dielectric strength across open contacts
- 100000 operations Electrical life
- 35ms Operate/release maximum time
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
DPDT
5A
Socket
240V
Quick Connect
Silver Alloy
No SVHC (15-Jan-2018)
120VAC
311 Series
Latching Single Coil
Power - General Purpose
28V
540ohm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
