Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBPLM-24DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J3494
Product Range255 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $749.490 |
| 2+ | $706.730 |
| 5+ | $674.900 |
Price for:Each
Minimum: 1
Multiple: 1
$749.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBPLM-24DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J3494
Product Range255 Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product Range255 Series
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance250ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Coil Type
Latching Dual Coil
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
255 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
250ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
