Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX91-240VACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98F4088
Product Range275 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3+ | $349.030 |
Price for:Each
Minimum: 3
Multiple: 3
$1,047.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX91-240VACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98F4088
Product Range275 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC115A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC3-
Product Range275 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
-
Load Current Resistive
15A
Product Range
275 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
240V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
