Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX50-110/125VDCCopy
Newark Part No.78Y0140
Product Range450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX50-110/125VDCCopy
Newark Part No.78Y0140
Product Range450 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current50A
Product Range450 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypeGeneral Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance6kohm
Approvals & StandardsUL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
50A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
240V
Relay Type
General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Coil Voltage
125VDC
Product Range
450 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
6kohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
