Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XAX40-24VACCopy
Newark Part No.77Y7152
Product Range450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
| 10+ | $35.870 |
| 25+ | $33.980 |
| 50+ | $32.090 |
| 100+ | $30.210 |
| 250+ | $28.310 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XAX40-24VACCopy
Newark Part No.77Y7152
Product Range450 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current40A
Product Range450 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypeGeneral Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance12ohm
Approvals & StandardsUL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
40A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Relay Type
General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Coil Voltage
24VAC
Product Range
450 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
12ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
