Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No425XCX-120VACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67F5940
Product Range425 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $845.590 |
| 2+ | $797.350 |
| 5+ | $761.430 |
Price for:Each
Minimum: 1
Multiple: 1
$845.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No425XCX-120VACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67F5940
Product Range425 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current25A
Product Range425 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance170ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
3PDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
425 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
170ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
