Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No21XBXPL33-120VACCopy
Newark Part No.05AC3291
Product Range21 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No21XBXPL33-120VACCopy
Newark Part No.05AC3291
Product Range21 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product Range21 Series
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
21 Series
Contact Voltage VAC
120V
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
