Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219FXXP-120VACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 60F3054 |
| Product Range | 219 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $481.420 |
| 5+ | $469.390 |
| 10+ | $457.350 |
| 25+ | $377.420 |
| 50+ | $300.740 |
Price for:Each
Minimum: 1
Multiple: 1
$481.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219FXXP-120VACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 60F3054 |
| Product Range | 219 Series |
| Technical Datasheet | |
| Contact Configuration | 6PST-NO |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | 219 Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 540ohm |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 219 series Industrial Relay capable of up to 4-pole double-throw or 6-pole single-throw. It is a standard throughout industrial applications which many other relays are measured against. Contact arrangements are easily customized for special applications. NUCLEAR versions are available that utilize special plating and materials to minimize wear.
- Versatile, rugged, proven
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Contact Configuration | 6PST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 219 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28V |
| Coil Resistance | 540ohm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
