Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219DXB69P-115/125VDCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20C2427
Product Range219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.320 |
| 2+ | $530.240 |
| 5+ | $506.360 |
Price for:Each
Minimum: 1
Multiple: 1
$562.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219DXB69P-115/125VDCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20C2427
Product Range219 Series
Technical Datasheet
Contact Configuration4PST-NO, DPST-NC
Coil Voltage125VDC
Contact Current10A
Product Range219 Series
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC25V
Contact MaterialSilver Alloy
Coil Resistance6.2kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
219 Series
Contact Voltage VAC
120V
Contact Voltage VDC
25V
Coil Resistance
6.2kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
