Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No136-62T3A1
Newark Part No.94F3627
Product Range136 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No136-62T3A1
Newark Part No.94F3627
Product Range136 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product Range136 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 136-62T3A1 is a Flash Transfer Relay with DPDT silver alloy contacts. This 136-series flash transfer relays have a proven industry record of reliability. Their rugged design has allowed the products to be plugged in and left for years of service. Recent changes in lighting techniques from incandescent to LED have prompted us to respond with a redesigned relay better suited for the low currents of LED lighting but equally usable with tungsten lamps.
- -34 to 74°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
136 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
