Print Page
RG6/UQ-P-SPL
Coaxial Cable, Quad Shield Plenum CATV, RG6Q, 0.82 mm², Copper, 6.7 mm, 75 ohm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-P-SPLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64W7011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $516.950 |
Price for:Each
Minimum: 1
Multiple: 1
$516.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-P-SPLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64W7011
Technical Datasheet
Coaxial Cable TypeRG6Q
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter6.7mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPVDF
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
1000ft. RG-6 Quad-Shield 3MHz Plenum Coax Cable Plenum rated (CMP) RG6 quad shield coax cable for digital HDTV, CATV, MATV and digital satellite RF distribution cable drops in ceilings and tray runs where building codes require low smoke and flame.
- Fully sweep tested to 3000MHz
- 18AWG bare coppercenter conductor with 100% overlapping bondedaluminum mylar foil shield and 60% /40% aluminumbraid shield
- Gas injected foam polyethylene dielectric
- UL CMP rated
- Impedance 75ohm
- Outside diameter 7. 6mmnominal
- Put-up: spool
- Jacket color: White
Technical Specifications
Coaxial Cable Type
RG6Q
Reel Length (Imperial)
1000ft
External Diameter
6.7mm
Jacket Color
White
No. of Max Strands x Strand Size
-
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
Reel Length (Metric)
305m
Impedance
75ohm
Jacket Material
PVDF
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate