Print Page
RG6/UQ-BC-BK
Coaxial Cable, RG6Q, 0.82 mm², Copper, 7.2 mm, Black, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-BC-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.950 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$154.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-BC-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6205
Technical Datasheet
Coaxial Cable TypeRG6Q
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.2mm
Impedance-
Jacket ColorBlack, White
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
1000ft. RG-6 Quad-Shield Bare Copper Coax Cable Professional high-grade quad shield coax cable suitable for digital HDTV, CATV, MATV and digital satellite RF distribution.
- Fully sweeptested to 3000MHz
- 18AWG BC center conductorwith 100% overlapping bonded aluminum mylarfoil shield and 60% /40% aluminum braid shield
- Gas injected foam polyethylene dielectric
- UL/CSAapproved; CM/CL2 rated for inwall use
- Impedance75ohm
- Outside diameter 7. 6mm nominal
- Put-up: pull box
- Jacket color: Black
Technical Specifications
Coaxial Cable Type
RG6Q
Reel Length (Imperial)
1000ft
External Diameter
7.2mm
Jacket Color
Black, White
No. of Max Strands x Strand Size
-
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
Impedance
-
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate