Print Page
CAT6-BL
Networking Cable, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.950 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$203.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5675
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat6 550MHz UTP CMR Wire Tested to meet and exceed industry stand ards, SCP's Cat6 wire is the installers choice for high quality, precision extruded, reliable network wire.
- 23awg conductors in solidpolyethylene insulation
- Meets CAT6 enhanced 550MHz electrical requirements
- UL CMR ratedand CSA approved.
- ETL verified to ANSI/TIE/EIA568A standards
- Put-up: pull-box
- Jacket color: Blue.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.2mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate