Print Page
CAT5E-P-BL
Networking Cable, Plenum, Unshielded, Cat5e, 24 AWG, 0.2 mm², 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-P-BL
Newark Part No.43W5660
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.950 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$239.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-P-BL
Newark Part No.43W5660
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.8mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Plenum Cat5e 350MHz UTP Wire Ideal for commercial and residential wire runs where local code requires plenum fire-rated premise wiring installation.
- 24awg conductors in plenumPVC
- Meets CAT5e enhanced 350MHz electricalrequirements
- UL CMP rated and CSAapproved.
- Verified to TIA/EIA 568B. 2standards
- Put-up: pull-box
- Jacket color: Blue.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.8mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate