Print Page
CAT5E-DB-GEL
Networking Cable, Unshielded, Cat5e, 24 AWG, 0.2 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DB-GELCopy
Newark Part No.43W5656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$211.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DB-GELCopy
Newark Part No.43W5656
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialLLDPE
Conductor MaterialCopper
External Diameter5.8mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat5e 350MHz STP Direct Burial Gel-filled Wire SCP Cat5e UTP (unshielded twisted pair) Direct Burial cables meet TIA/EIA 568-C. 2 Category 5e and ISO/IEC 11801 Ed2 Class D standards. SCP Cat5e UTP Direct Burial cables are constructed with a high quality Linear Low-Density Polyethylene (LLDPE) direct burial jacket that provides high impact protection and superior puncture resistance while retaining flexibility and strength even in harsh environments. This is a true direct burial cable unlike many other cables advertised as direct burial that use inferior PVC based jacketing.
- Direct burial cable for use outdoors, or in high-moisture environments
- Meets CAT5eenhanced 350MHz electrical requirements
- 24awgconductors
- 4 HDPE insulated pairs
- Verified toTIA/EIA 568B. 2 standards Put-up: spool
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LLDPE
External Diameter
5.8mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate