Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.120 |
Price for:Each
Minimum: 6
Multiple: 6
$354.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No68302
Newark Part No.25AC5212
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output67lm
Beam Effective Distance-
Power SourceAA Batteries x 4
Flashlight Body MaterialPolymer
Product Range-
SVHCTo Be Advised
Product Overview
Streamlight ProPolymer® LED Flashlight
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
67lm
Power Source
AA Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Polymer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
