Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATPK2Copy
Newark Part No.50AC9867
Product Range5000 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATPK2Copy
Newark Part No.50AC9867
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Keypad Array5 x 4
Keypad Output-
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys20
Panel Cutout Width111mm
Panel Cutout Height169mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5000 Series
Keypad Output
-
Contact Current Max
50mA
No. of Keys
20
Panel Cutout Height
169mm
Keypad Array
5 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
111mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
