Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No8616-310023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P8758
Product RangeSF6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2+ | $171.160 |
| 6+ | $167.740 |
| 10+ | $164.310 |
| 26+ | $160.890 |
| 50+ | $157.470 |
Price for:Each
Minimum: 2
Multiple: 1
$342.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No8616-310023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P8758
Product RangeSF6000 Series
Technical Datasheet
Product RangeSF6000 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width96.5mm
Panel Cutout Height78.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SF6000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
78.5mm
Keypad Array
4 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
96.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
