Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No7207-1610201Copy
Newark Part No.45X6192
Product Range720GFX Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.580 |
| 5+ | $62.640 |
| 10+ | $60.940 |
| 25+ | $59.820 |
| 50+ | $57.140 |
| 100+ | $51.780 |
| 250+ | $46.840 |
Price for:Each
Minimum: 1
Multiple: 1
$68.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7207-1610201Copy
Newark Part No.45X6192
Product Range720GFX Series
Technical Datasheet
Product Range720GFX Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
720GFX Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
-
Keypad Array
4 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 7207-1610201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
