Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No70040203Copy
Newark Part No.79K4503
Product Range700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.430 |
| 5+ | $43.190 |
| 10+ | $42.230 |
| 25+ | $41.260 |
| 50+ | $38.950 |
| 100+ | $35.090 |
| 250+ | $32.590 |
Price for:Each
Minimum: 2
Multiple: 1
$94.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No70040203Copy
Newark Part No.79K4503
Product Range700 Series
Technical Datasheet
Product Range700 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width36mm
Panel Cutout Height96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70040203 is a 1 x 4 Keypad for tough environments. The Storm 700 series keypad is intended for use in wet or dirty environments. This modular keypad is designed to withstand the ingress of liquids and other contaminants. It can be easily mounted to a flat surface or can be located beneath a suitable aperture in a fascia panel. The 700 series keypad comes with engineering grade silicone rubber keypad surface, non-ferrous metal coated keypad chassis and gold on nickel-plated FR4 PCB contact circuit.
- Rugged, reliable and responsive data entry
- Interchangeable keytop legends
- 5ms Maximum contact bounce
- 100Ω Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC Breakdown voltage
- 4M cycles Minimum operational life per key
- 1.4mm Nominal keytop travel
- 180gms Nominal actuation force
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Product Range
700 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
96mm
Keypad Array
1 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
