Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No1K042101
Newark Part No.98K4939
Product Range1000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.56 |
| 5+ | $58.57 |
| 10+ | $56.86 |
| 25+ | $55.72 |
| 50+ | $53.03 |
| 100+ | $47.63 |
| 250+ | $42.64 |
Price for:Each
Minimum: 1
Multiple: 1
$64.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No1K042101
Newark Part No.98K4939
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width42.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
118.5mm
Keypad Array
1 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
24V
Panel Cutout Width
42.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1K042101
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate