Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoT7729DV
Newark Part No.07AH1286
Your Part Number
Technical Datasheet
12,317 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 5+ | $8.000 |
| 10+ | $6.970 |
| 20+ | $5.630 |
| 50+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT7729DV
Newark Part No.07AH1286
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15.3W
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Stontronics 5.1VDC 3A interchangeable power supply is designed to meet the power requirements of the new Raspberry Pi 4 Model B across regions. It features a USB Type C output connector, US plug head, and carries all the relevant local approvals.
- 90V To 264V input voltage
- Includes US plug head
- USB Type C reversible output connector
- Black Finish
- 15.3W max output power
- Level VI operating efficiency
- Worldwide approvals and 1 year manufacturers warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.3W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate