Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerSTONTRONICS
Manufacturer Part No28-18516
Newark Part No.55X0108
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max35W
Output Voltage - Output 112V
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
35W Power Supply The PD-35 range are 35Watt Internal Enclosed Switch-Mode Power Supplies.
- Universal Mains Input 85~264Vac
- All use 105oC long life electrolytic capacitors
- 100% full load burn-in test\
- Compact Case with Screw Terminal Blocks
- Protections: Short Circuit/OLP/OVP
- Compliance to EN 61000-3-2 (PFC)
- Inrush current is 50A max. at 230Vac cold start
- DC output voltage can be adjusted by +/-10% via internal potential meter.
- Safety Approved to UL60950-1 & TUV 60950-1
- Screw terminal blocks for input and output connections.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Current - Output 1
-
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate