Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AK6080RL
Cut Tape62AK6080
Product RangeZ0410MB Series
Your Part Number
2,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 50+ | $0.346 |
| 100+ | $0.297 |
| 250+ | $0.292 |
| 500+ | $0.286 |
| 1000+ | $0.277 |
| 2500+ | $0.267 |
| 5000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AK6080RL
Cut Tape62AK6080
Product RangeZ0410MB Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current16A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage-
Thyristor MountingSurface Mount
Product RangeZ0410MB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
16A
No. of Pins
3Pins
Peak On State Voltage
-
Product Range
Z0410MB Series
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
