Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0405MHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6076
Product RangeX04 Series
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.227 |
| 150+ | $0.202 |
| 525+ | $0.194 |
| 1050+ | $0.177 |
| 2550+ | $0.176 |
| 10050+ | $0.175 |
Price for:Each
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0405MHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6076
Product RangeX04 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleIPAK
No. of Pins3Pins
Peak Non Repetitive Surge Current33A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeX04 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.5A
Thyristor Case Style
IPAK
Peak Non Repetitive Surge Current
33A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
50µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
X04 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
